73780-1237

Heilind Number:MOL73780-1237
Manufacturer:Molex
Manufacturer Number:73780-1237
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 17.00mm, Pin Length 2.50mm, Solder Tail

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73780-1237
Color:Black
Series:73780 - HDM
Amperage:15 A, 1 A
Connector Type:HDM
Number of Contacts:144
Number of Rows:6
Termination Method:Through Hole
Contact Material:Copper-Nickel-Tin
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:2.5 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:73780-1237 0737801237
SKU:MOL73780-1237