| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73780-1255 |
| Color: | Black |
| Series: | 73780 - HDM |
| Amperage: | 15 A, 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 144 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole |
| Contact Material: | Copper-Nickel-Tin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 24 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0737801255 |
| SKU: | MOL73780-1255 |
73780-1255
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this HDM Board-to-Board Daughtercard Receptacle. Designed for vertical mounting, this Signal Module features 144 circuits, offering reliable signal transmission. With a solder tail for secure attachment, it boasts a durable construction with a high temperature thermoplastic material. The 2mm pitch and 15 A amperage rating make it suitable for high-performance applications, while the gold-plated contacts ensure efficient conductivity. Operating between -55°C to 105°C, it guarantees optimal performance in various environments. Ideal for PCB assemblies, this receptacle is RoHS compliant, making it a sustainable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2025 | 515504 - Change Supplier. This notification is to inform you about C7025 alloy is used instead of C7250 alloy in HDM products. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

