73780-2944

Heilind Number:MOL73780-2944
Manufacturer:Molex
Manufacturer Number:73780-2944
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 72 Circuits, Mounted Height 14.00mm, Pin Length 3.00mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73780-2944
Color:Black
Series:73780 - HDM
Amperage:15 A, 1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper-Nickel-Tin
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0737802944
SKU:MOL73780-2944

Detailed Description

Elevate your board-to-board connections with this HDM Daughtercard Receptacle. Featuring a vertical design, this signal module boasts 72 circuits for seamless data transmission. With a mounted height of 14.00mm and durable construction using high temperature thermoplastic, it ensures reliable performance in any application. The 2mm pitch and through-hole termination method with compliant pins make installation a breeze. Rated for 15A and 250VAC, this connector is suitable for high-power and high-speed applications, with a data rate of up to 1 Gb/s. Gold-plated contact mating areas ensure optimal signal transfer, while its stackable and surface-mount compatible design offers flexibility in PCB layouts. Trust in its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your board-to-board connections with this high-performance daughtercard receptacle.