73780-2945

Heilind Number:MOL73780-2945
Manufacturer:Molex
Manufacturer Number:73780-2945
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 72 Circuits, Mounted Height 15.00mm, Pin Length 3.00mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73780-2945
Color:Black
Series:73780 - HDM
Amperage:15 A, 1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper-Nickel-Tin
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0737802945
SKU:MOL73780-2945

Detailed Description

Enhance connectivity within your electronic systems with our HDM Board-to-Board Daughtercard Receptacle. Designed for vertical insertion, this signal module features 72 circuits for seamless data transmission. With a mounted height of 15.00mm and 3.00mm-long pins, it ensures secure and stable connections on your PCB. Made of high-temperature thermoplastic in a sleek black finish, this receptacle is both durable and visually appealing. Operating at amperages of up to 15A and 1A, and voltages of 250VAC, it meets the power needs of various applications. Featuring through-hole termination with compliant pins, it guarantees reliable performance even in demanding environments. Gold plating in the contact mating area ensures optimal conductivity, while tin plating on the termination enhances durability. With a pitch of 2mm and a data rate of 1 Gb/s, it supports high-speed data transfer. Whether for mezzanine or daughtercard setups, this connector is versatile and stackable, making it a valuable component in your system integration. RoHS compliant and UL agency certified, it meets industry standards for safety and environmental responsibility. Elevate your connectivity solutions with our HDM Board-to-Board Daughtercard Receptacle.