| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73780-3254 |
| Color: | Black |
| Series: | 73780 - HDM |
| Amperage: | 15 A, 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 144 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Tin |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 24 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0737803254 |
| SKU: | MOL73780-3254 |
73780-3254
Specifications
Detailed Description
Enhance connectivity in your electronic designs with our HDM Board-to-Board Daughtercard Receptacle. This vertical signal module features 144 circuits, offering ample room for your connections. With a mounted height of 14.00mm and a durable construction of high-temperature thermoplastic, it ensures reliable performance in various environments. The 2mm pitch and through-hole termination method with compliant pins make installation easy and secure. Operating at 250VAC and 15A, this receptacle is suitable for high-power applications. Gold plating in the contact mating area ensures excellent signal transmission, with a data rate of 1 Gb/s. RoHS compliant and with UL agency certification, you can trust in the quality and safety of this essential component for your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2025 | 515504 - Change Supplier. This notification is to inform you about C7025 alloy is used instead of C7250 alloy in HDM products. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

