73780-3963

Heilind Number:MOL73780-3963
Manufacturer:Molex
Manufacturer Number:73780-3963
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 13.00mm, Pin Length 4.00mm, Press-Fit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73780-3963
Color:Black
Series:73780 - HDM
Amperage:15 A, 1 A
Connector Type:HDM
Number of Contacts:144
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper-Nickel-Tin
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0737803963
SKU:MOL73780-3963

Detailed Description

Enhance your board-to-board connectivity with our HDM Board-to-Board Daughtercard Receptacle. This vertical signal module features 144 circuits, a mounted height of 13.00mm, and a durable construction with copper-nickel-tin contact material. With a pitch of 2mm and amperage of 15A, it ensures reliable power and signal transmission. The termination method is through-hole with compliant pins, suitable for secure mounting on your PCB. Operating at up to 250VAC and 1Gb/s data rate, it meets high-performance requirements. Gold plating in the mating area guarantees long-lasting, low-resistance connections. Whether for mezzanine or daughtercard setups, this component, with its stackable design and RoHS compliance, is a versatile and eco-friendly choice for your electronic assemblies.