73802-2216

Heilind Number:MOL73802-2216
Manufacturer:Molex
Manufacturer Number:73802-2216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Midplane Header, Vertical, SMC, Press-Fit, Long Pin, Guide Pin Option, Guide Post Location B, Polarizing Key Position N/A, 72 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73802-2216
Color:Black, Natural
Series:73802 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Contact Material:Stainless Steel
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:11.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):3.95 mm
Number of Columns:15
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin-Lead
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0738022216
SKU:MOL73802-2216

Detailed Description

Enhance your board-to-board connections with our HDM Board-to-Board Midplane Header. Designed for vertical orientation, this connector features a durable construction with a high-temperature thermoplastic body in black or natural color options. With 72 circuits and a 2mm pitch, it offers reliable performance, suitable for high-speed data transmission with a 1 Gb/s data rate. The press-fit installation method ensures secure and efficient assembly, while the long pin design with guide pin option guarantees precise alignment. Gold plating in the contact mating area ensures optimal conductivity, with a mating cycle rating of 250 for long-lasting use. RoHS compliant and UL/CSA certified, this connector meets stringent quality and safety standards, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.