73944-2216

Heilind Number:MOL73944-2216
Manufacturer:Molex
Manufacturer Number:73944-2216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Solder Tail, Guide Pin Option, Guide Post Location B, Polarizing Key Position N/A, 72 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73944-2216
Color:Black, Natural
Series:73944 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole
Contact Material:Phosphor Bronze, Stainless Steel
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:Yes
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):2.5 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0739442216
SKU:MOL73944-2216

Detailed Description

Efficiently connect PCBs with our HDM Board-to-Board Backplane Header. This vertical connector features a durable construction with SMC and solder tail components, ideal for secure installations. With 72 circuits and a pitch of 2mm, it offers reliable performance in high-speed applications, supporting data rates up to 1 Gb/s. The phosphor bronze and stainless steel contact materials ensure long-lasting durability, while the gold plating in the mating area guarantees excellent conductivity. Designed for easy assembly, it includes options for guide pins and posts, as well as polarizing keys for accurate alignment. Meeting stringent quality standards, it operates at voltages up to 250 VAC and currents of 1 A, making it suitable for a wide range of industrial and electronic devices. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs. Upgrade your backplane connections with this essential component.