| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74026-6110 |
| Color: | Black |
| Series: | 74026 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740266110 |
| SKU: | MOL74026-6110 |
74026-6110
| Heilind Number: | MOL74026-6110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74026-6110 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 7.50mm Blade 1, 7.50mm Blade 2
More >>Specifications
Detailed Description
Introducing the VHDM Board-to-Board Daughtercard Receptacle, a high-performance connectivity solution for your electronic projects. This right-angle receptacle, featuring 6 rows and a 2.00mm pitch, is designed for seamless integration in your system. With a 2-blade power module and a single circuit, it offers reliable power transmission. The receptacle's black color and durable construction make it both functional and visually appealing. Meeting industry standards for amperage (10A), voltage (250V), and data rate (2.5Gb/s), it ensures optimal performance. The termination method, through-hole compliant pin, guarantees secure and stable connections. Crafted from high-temperature thermoplastic and high-performance alloy, this component is built to last in demanding environments. Its gold-plated contact mating area and tin-lead termination enhance conductivity and corrosion resistance. Suitable for a variety of applications, from backplane connectors to PCB assemblies, this VHDM receptacle is a versatile choice for your connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Elevate your designs with the VHDM Board-to-Board Daughtercard Receptacle – the perfect blend of quality, performance, and reliability.

