74026-6220

Heilind Number:MOL74026-6220
Manufacturer:Molex
Manufacturer Number:74026-6220
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 9.00mm Blade 1, 9.00mm Blade 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74026-6220
Color:Black
Series:74026 - VHDM
Amperage:10 A
Connector Type:VHDM
Number of Contacts:2
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:Open Pin Field
Data Rate:2.5 Gb/s
Tail Length:2.8 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:1
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.8 mm
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0740266220
SKU:MOL74026-6220

Detailed Description

Enhance your board-to-board connectivity with this VHDM Daughtercard Receptacle. Featuring a 2.00mm pitch and a right-angle orientation, this connector offers secure and efficient power transmission. With six rows and a 2-blade power module design, it ensures reliable performance. The High Performance Alloy (HPA) contacts, gold-plated for optimal conductivity, can handle up to 10A and 250V. Designed for durable and high-speed data transfer, this receptacle is ideal for various applications in electronics and telecommunications. Its through-hole termination method and surface-mount compatibility offer flexibility in installation. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this VHDM board-to-board connector.