| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74026-6320 |
| Color: | Black |
| Series: | 74026 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740266320 |
| SKU: | MOL74026-6320 |
74026-6320
| Heilind Number: | MOL74026-6320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74026-6320 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 10.50mm Blade 1, 9.00mm Blade 2
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our VHDM Daughtercard Receptacle, featuring a 2.00mm pitch and a right-angle design. With six rows and a 2-blade power module, this connector ensures robust and efficient power transmission. Each receptacle boasts high-quality construction, with a contact material of High Performance Alloy (HPA) and gold plating in the mating area. Operating at up to 250V and 10A, it guarantees reliable performance even in demanding environments. Suitable for through-hole mounting, this connector is RoHS compliant and offers a long mating cycle of 200 insertions. Perfect for high-speed data applications, it supports rates of up to 2.5Gb/s. Its black thermoplastic housing, with polarized orientation and surface mount compatibility, makes it easy to integrate into your design. Whether for backplane or daughtercard connections, this VHDM receptacle is a versatile and dependable choice.

