| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74026-6330 |
| Color: | Black |
| Series: | 74026 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740266330 |
| SKU: | MOL74026-6330 |
74026-6330
| Heilind Number: | MOL74026-6330 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74026-6330 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 10.50mm Blade 1, 10.50mm Blade 2
More >>Specifications
Detailed Description
Elevate your connectivity with our VHDM Board-to-Board Daughtercard Receptacle, designed for high-performance applications. With a 2.00mm pitch and right-angle orientation, this receptacle boasts 6 rows of contacts, including a 2-blade power module for efficient power transmission. Its durable construction features a high temperature thermoplastic body in sleek black, ensuring reliable operation in demanding environments. Each receptacle accommodates 1 circuit with a contact material of High Performance Alloy (HPA) and gold plating in the mating area, guaranteeing optimal signal integrity. Suitable for through-hole mounting, this connector is ideal for robust PCB connections, with a maximum amperage of 10A and voltage rating of 250V. Its compact design, with a tail length of 2.8mm, and surface-mount compatibility make it versatile for various board-to-board configurations. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Experience seamless interconnectivity with our VHDM Receptacle, where performance meets precision.

