74026-6410

Heilind Number:MOL74026-6410
Manufacturer:Molex
Manufacturer Number:74026-6410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 12.00mm Blade 1, 7.50mm Blade 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74026-6410
Color:Black
Series:74026 - VHDM
Amperage:10 A
Connector Type:VHDM
Number of Contacts:2
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:Open Pin Field
Data Rate:2.5 Gb/s
Tail Length:2.8 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:1
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
PCB Thickness (Recommended):1.8 mm
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0740266410
SKU:MOL74026-6410

Detailed Description

Enhance your board-to-board connectivity with this VHDM Daughtercard Receptacle, featuring a 2.00mm pitch and a right-angle design for seamless integration. With six rows and a 2-blade power module, this receptacle offers reliable performance in demanding environments. Its high-performance alloy contacts ensure a secure connection, while the gold plating in the mating area guarantees optimal signal transmission. Operating at up to 250V and 10A, this connector is suitable for high-power applications. RoHS compliant and with a 2.5 Gb/s data rate, it meets stringent environmental and performance standards. Whether for industrial machinery or telecommunications equipment, this VHDM connector is a versatile solution for your connectivity needs.