| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74026-6420 |
| Color: | Black |
| Series: | 74026 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740266420 |
| SKU: | MOL74026-6420 |
74026-6420
| Heilind Number: | MOL74026-6420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74026-6420 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Board-to-Board Daughtercard Receptacle, 2.00mm Pitch, Right-Angle, 6 Rows, 2 Blade Power Module, 1 Circuit, Mating Blade Length: 12.00mm Blade 1, 9.00mm Blade 2
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our VHDM daughtercard receptacle, featuring a 2.00mm pitch and right-angle orientation for seamless integration. This high-performance component boasts six rows, accommodating a 2 blade power module for efficient power transmission. With 10A of amperage and 250V of voltage, it ensures reliable performance in various applications. The receptacle, made of high-temperature thermoplastic in a sleek black finish, offers a durable and secure connection. Its through-hole termination method with compliant pins guarantees easy installation on PCBs. The gold-plated mating area, along with tin-lead termination, ensures optimal conductivity and longevity. Suitable for data rates up to 2.5Gb/s, this component is ideal for demanding electronic systems. RoHS compliant and surface-mount compatible, it meets industry standards for environmental and assembly requirements. Whether used in backplane connectors or other applications, this VHDM receptacle is a versatile and essential component for your connectivity needs.

