| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74026-8111 |
| Color: | Black |
| Series: | 74026 - VHDM |
| Amperage: | 10 A |
| Connector Type: | VHDM |
| Number of Contacts: | 3 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 2.5 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Contact Termination Plating: | Gold, Tin-Lead |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740268111 |
| SKU: | MOL74026-8111 |
74026-8111
| Heilind Number: | MOL74026-8111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74026-8111 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
2.00mm Pitch VHDM Board-to-Board Daughtercard Receptacle, Right-Angle, 8-Row, 3 Blade Power Module, 3 Circuits, Mating Blade Length: 7.50mm Blade 1, 7.50mm Blade 2, 7.50mm Blade 3
More >>Specifications
Detailed Description
Easily connect power components with this VHDM Power Receptacle, designed for high-speed data applications. With a sleek black finish and durable construction, it offers reliable performance in a right-angle orientation. Featuring three contacts in an eight-row configuration, it provides secure power delivery with a 10A amperage and 250V voltage rating. The through-hole termination method with compliant pins ensures easy installation on a 1.8mm thick PCB. With gold plating on contact mating areas and tin-lead on terminations, it guarantees excellent conductivity and durability. RoHS compliant and suitable for 2.5Gb/s data rates, this connector is ideal for demanding backplane and daughtercard setups. Packaged in a convenient tube, it's ready for efficient deployment in various electronic systems.

