| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74029-6998 |
| Series: | 74029 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740296998 |
| SKU: | MOL74029-6998 |
74029-6998
| Heilind Number: | MOL74029-6998 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74029-6998 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power connectivity of your system with our VHDM 6 Row BP Power Assembly 2Ckt. This high-performance connector is designed for seamless integration into backplane setups, ensuring reliable and efficient power transmission. With a UL agency certification and RoHS compliance, you can trust in the quality and safety of this component. Its durable construction and 6-row design make it ideal for demanding applications, while its easy-to-install nature streamlines the assembly process. Upgrade your PCB connectors with this essential backplane accessory and experience enhanced performance in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

