| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-0001 |
| Series: | 74030 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740300001 |
| SKU: | MOL74030-0001 |
74030-0001
| Heilind Number: | MOL74030-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM DC 6 ROW ASSEMBLY, LF – a high-performance solution designed for seamless integration. This assembly, part of our LF series, meets stringent material flammability standards and is RoHS compliant for environmentally conscious operations. With UL agency certification E29179, you can trust in its quality and reliability. Perfect for a wide range of applications, this connector facilitates efficient board-to-board connections, particularly on backplanes. Elevate your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

