| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-0854 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740300854 |
| SKU: | MOL74030-0854 |
74030-0854
| Heilind Number: | MOL74030-0854 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-0854 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our VHDM 6 ROW DCARD ASSY, LF. This top-of-the-line assembly is meticulously crafted for precision and performance, meeting stringent industry standards for material flammability and environmental compliance. With CSA and UL agency certifications, you can trust in the quality and safety of this essential component. Perfect for high-speed data transmission, it's a crucial link in any advanced electronic system. Explore seamless integration with our Backplane Connectors & Accessories, designed to streamline your PCB connections. Stay ahead in the digital age with this cutting-edge technology, engineered for reliability and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

