| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-0896 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740300896 |
| SKU: | MOL74030-0896 |
74030-0896
| Heilind Number: | MOL74030-0896 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-0896 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our VHDM 6 ROW DCARD ASSY LF, a vital component for streamlined communication in electronic systems. Engineered for high-performance, this assembly ensures seamless data transfer, meeting the demands of modern technology. With a 6-row design, it offers ample connection points for efficient signal transmission. Crafted with precision and quality materials, it guarantees reliability in even the most demanding applications. Compliant with RoHS standards, it is also environmentally friendly. Trust in this essential connector for optimal performance in your PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

