| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-0922 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740300922 |
| SKU: | MOL74030-0922 |
74030-0922
| Heilind Number: | MOL74030-0922 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-0922 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM 6 ROW DAUGHTERCARD ASSEMBLY LF. This meticulously crafted assembly guarantees seamless integration, boasting a high-density 6-row design that ensures optimal performance. Certified for both CSA and UL standards, it meets stringent quality requirements for peace of mind. With RoHS compliance, rest assured that this product is environmentally responsible. Perfect for use in board-to-board and backplane connections, it's a versatile solution for your electronic needs. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

