| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1053 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301053 |
| SKU: | MOL74030-1053 |
74030-1053
| Heilind Number: | MOL74030-1053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1053 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your backplane connectivity with the VHDM 6 ROW DAUGHTERCARD ASSEMBLY LF. This essential component offers seamless integration for optimal performance in your PCB setup. With CSA and UL agency certifications, you can trust in its quality and safety compliance. Crafted with precision and durability in mind, it guarantees reliable connectivity for your electronic systems. Stay ahead in the fast-paced world of technology with this essential backplane connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

