| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1064 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301064 |
| SKU: | MOL74030-1064 |
74030-1064
| Heilind Number: | MOL74030-1064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1064 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your system with the VHDM 6 Row Daughtercard Assembly LF, a high-performance solution for seamless connectivity. This essential component, crafted with top-quality materials, ensures reliable data transmission and optimal signal integrity. Designed for backplane connectors, it guarantees a secure and efficient connection between PCBs. With CSA and UL certifications, as well as full RoHS compliance, you can trust in its quality and safety standards. Elevate your setup with this essential component for smooth and uninterrupted operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

