| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1068 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301068 |
| SKU: | MOL74030-1068 |
74030-1068
| Heilind Number: | MOL74030-1068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1068 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the VHDM 6 Row Daughtercard Assembly LF, a high-performance connector designed for seamless board-to-board connections. With its 6-row configuration, this assembly ensures reliable signal transmission in demanding applications. Certified for RoHS compliance, it meets stringent environmental standards without compromising on quality. Its LF series construction guarantees durability, while its CSA and UL agency certifications offer peace of mind in terms of safety and reliability. Ideal for use in backplane connectors and accessories, this assembly is a must-have for efficient and secure PCB connections. Crafted with precision and performance in mind, it's the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

