| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1262 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301262 |
| SKU: | MOL74030-1262 |
74030-1262
| Heilind Number: | MOL74030-1262 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1262 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our cutting-edge Board To Board PCB Connectors, designed for optimal performance in backplane systems. Crafted with precision and durability in mind, these connectors ensure secure and efficient data transmission. Compliant with RoHS standards, they guarantee environmentally friendly operation. With UL Agency Certification E29179 and CSA Agency Certification LR19980, you can trust in the reliability and safety of your connections. Elevate your PCB assembly with these essential components, a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

