| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1269 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301269 |
| SKU: | MOL74030-1269 |
74030-1269
| Heilind Number: | MOL74030-1269 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1269 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM 6R DC ASSEMBLY - LF, a vital component in our LF series. This high-performance board-to-board PCB connector boasts unparalleled reliability and efficiency, making it ideal for demanding applications. Crafted with precision and meeting stringent industry standards for both CSA and UL certifications, you can trust in its quality. Rest assured, it is compliant with RoHS regulations, underscoring our commitment to sustainability. Elevate your connectivity solutions with this essential backplane connector and its accessories, designed for seamless integration and optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

