| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1343 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301343 |
| SKU: | MOL74030-1343 |
74030-1343
| Heilind Number: | MOL74030-1343 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1343 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the VHDM 6 ROW DAUGHTERCARD LF series. This high-performance board-to-board connector is designed for seamless integration in your PCB assembly. With its 6-row configuration, it offers robust and reliable connections for your backplane setup. Certified for quality and safety by CSA (LR19980) and UL (E29179), you can trust in its performance. Made with durable materials and compliant with industry standards, it ensures long-lasting functionality. Elevate your system's efficiency with this essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

