| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-1344 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740301344 |
| SKU: | MOL74030-1344 |
74030-1344
| Heilind Number: | MOL74030-1344 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-1344 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM 6 ROW DAUGHTERCARD LF series. This high-performance board-to-board connector is designed for seamless integration in a variety of applications. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality and safety standards. Crafted from durable materials, it ensures reliable performance even in demanding environments. Perfect for backplane connections, this connector offers a secure and efficient solution for your PCB assembly needs. Upgrade your system with this essential component, ensuring optimal functionality and connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

