| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-8040 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740308040 |
| SKU: | MOL74030-8040 |
74030-8040
| Heilind Number: | MOL74030-8040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-8040 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our VHDM 6 ROW DAUGHTERCARD ASSEMBLY LF, designed for seamless integration in high-performance systems. This essential component ensures reliable data transmission, featuring a 6-row configuration for optimal signal routing. Certified for compliance with industry standards, including RoHS, CSA, and UL, it guarantees both quality and environmental responsibility. Perfect for various applications, this assembly is a crucial addition to any setup requiring efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

