| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-9871 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740309871 |
| SKU: | MOL74030-9871 |
74030-9871
| Heilind Number: | MOL74030-9871 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-9871 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM 6 Row Daughtercard Assembly, LF series. Designed for seamless integration, this backplane connector ensures reliable performance in high-density PCB applications. With CSA and UL agency certifications, you can trust in its quality and safety. Rest assured, it meets RoHS compliance standards, making it an environmentally responsible choice. Upgrade your setup with this essential component for efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download | |||

