| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74030-9973 |
| Series: | 74030 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740309973 |
| SKU: | MOL74030-9973 |
74030-9973
| Heilind Number: | MOL74030-9973 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74030-9973 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your backplane connections with the VHDM 6 Row Dcard Assembly Lead-Free series. This essential component is meticulously crafted for optimal performance, meeting stringent RoHS compliance standards. With its durable construction and reliable connectivity, it ensures seamless communication within your system. Trust in its quality, backed by LR19980 and E29179 certifications, for peace of mind in your applications. Upgrade to the VHDM 6 Row Dcard Assembly today and experience superior performance in your PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

