| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74031-1001 |
| Color: | Black |
| Series: | 74031 - VHDM |
| Amperage: | 1 A |
| Connector Type: | VHDM |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0740311001 |
| SKU: | MOL74031-1001 |
74031-1001
| Heilind Number: | MOL74031-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74031-1001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Optimized for Single-Ended and differential backplane applications delivering data rates up to 3.125 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 6-Row (Series: 74030, 74886, 75190 and 75297)
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our VHDM receptacle, tailor-made for single-ended and differential applications reaching data rates of up to 3.125 Gbps. Crafted for versatility, its modular design allows for seamless integration in a variety of setups. With its right-angle orientation and six-row configuration, it offers optimal space utilization and ergonomic functionality. The receptacle, part of our VHDM series, is engineered for reliability, featuring high-performance alloy contacts and gold plating for exceptional signal integrity. RoHS compliant and designed for 200 mating cycles, it ensures long-lasting performance in demanding environments. Whether for daughtercard or board-to-board configurations, this receptacle is a vital component for high-speed data transmission.

