74031-4001

Heilind Number:MOL74031-4001
Manufacturer:Molex
Manufacturer Number:74031-4001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VHDM H-Series Optimized for Single-Ended and differential backplane applications delivering data rates up to 6.25 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 6-Row, Lead-free (Series: 76760, 75297, 75190 and 74886)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74031-4001
Color:Black
Series:74031 - VHDM H-Series
Amperage:1 A
Connector Type:VHDM H-Series
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper-Nickel-Silicon, High Performance Alloy (HPA)
Pitch:2 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:6.25 Gb/s
Tail Length:1.9 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Number of Columns:1
Contact Termination Plating:Tin
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0740314001
SKU:MOL74031-4001

Detailed Description

Introducing our VHDM H-Series Connector, designed for optimized performance in single-ended and differential backplane applications. With a data rate capability of up to 6.25 Gbps, this connector is built for high-speed transmissions. Its modular construction offers design flexibility, making it ideal for various system configurations. Featuring a wafer receptacle with a right-angle, 6-row configuration, it ensures secure and reliable connections. Made with high-performance alloy and copper-nickel-silicon contacts, it guarantees efficient signal transmission. With gold plating in the contact mating area and RoHS compliance, this connector meets stringent quality standards. Suitable for lead-free environments, this black connector is a durable and eco-friendly solution for your PCB connectivity needs.