74037-0008

Heilind Number:MOL74037-0008
Manufacturer:Molex
Manufacturer Number:74037-0008
Datasheet:Tooling Manual
ECAD Model:
3D Model

Description:

2.00mm Pitch VHDM Board-to-Board Daughtercard Guidance Module, 8-Row

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74037-0008
Color:Black
Series:74037 - VHDM
Connector Type:VHDM
Number of Contacts:8
Number of Rows:8
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Guide
Number of Pairs:Open Pin Field
Packaging:Tube
Mating Cycles:200
PCB Locator:Yes
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1.8 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0740370008
SKU:MOL74037-0008

Detailed Description

Enhance your connectivity with this VHDM Connector, designed for high performance and durability. With a sleek black finish and right-angle orientation, it seamlessly integrates into your setup. Made from high temperature thermoplastic, it ensures reliability even in demanding environments. Featuring 8 contacts and rows, it offers ample connectivity options. The shielded design and PCB retention capability further enhance its functionality. RoHS compliant and surface mount compatible, it meets stringent industry standards. Perfect for board to board configurations, this connector is a must-have for any electronics enthusiast or professional.