| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74040-1343 |
| Color: | Black |
| Series: | 74040 - VHDM |
| Amperage: | 1 A |
| Connector Type: | VHDM |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Component Type: | PCB Header |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740401343 |
| SKU: | MOL74040-1343 |
74040-1343
| Heilind Number: | MOL74040-1343 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74040-1343 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Daughtercard, 2.00mm Pitch, 8-Rows, 25 Wafers, 200 Circuits, Tin Lead, Guide Module
More >>Specifications
Detailed Description
Enhance your backplane connectivity with our VHDM Daughtercard, featuring a sleek black design and durable construction. With a 2.00mm pitch and 8-rows configuration, this connector offers reliable performance for high-speed data transmission. Boasting 200 circuits and a maximum voltage of 120 V AC/DC, it ensures seamless power delivery. Its through-hole termination method with compliant pins guarantees secure attachment to your PCB. Crafted from high-temperature thermoplastic, this connector is built to withstand harsh operating conditions, with an extended temperature range from -55 to 80°C. Gold-plated copper alloy contacts provide excellent conductivity, while its shielded design minimizes interference. With features like a guide module for easy mating, compatibility with surface mounting, and RoHS compliance, this VHDM Daughtercard is the perfect choice for your backplane assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 11/30/2016 | 501685 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

