| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74040-1348 |
| Series: | 74040 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740401348 |
| SKU: | MOL74040-1348 |
74040-1348
| Heilind Number: | MOL74040-1348 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74040-1348 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our VHDM 8 Row Daughtercard Assembly. Designed for seamless integration, this LF series connector ensures reliable performance in backplane applications. With its 1348 gold-plated contacts, it guarantees optimal signal transmission. Rest assured, our product complies with RoHS standards, making it environmentally friendly. Trust in its E29179 UL agency certification for quality assurance. Upgrade your PCB connections with this essential component, a vital link in any modern technology setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

