| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74040-1363 |
| Series: | 74040 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740401363 |
| SKU: | MOL74040-1363 |
74040-1363
| Heilind Number: | MOL74040-1363 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74040-1363 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB systems with our VHDM 8 ROW DC - LF Series Backplane Connector. This high-performance component offers reliable and efficient board-to-board connections, featuring eight rows for seamless data transmission. With CSA and UL agency certifications, you can trust in its quality and safety compliance. Designed for optimal functionality, it meets RoHS standards for environmentally conscious manufacturing. Elevate your backplane assembly with this essential connector, perfect for a range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

