| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74040-9866 |
| Series: | 74040 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740409866 |
| SKU: | MOL74040-9866 |
74040-9866
| Heilind Number: | MOL74040-9866 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74040-9866 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board To Board Connectors, designed for seamless integration in backplane setups. Featuring cutting-edge technology and durable construction, these connectors ensure reliable data transmission and signal integrity. With a compact design and easy installation, they streamline the assembly process while maximizing space efficiency. Rest assured, our connectors meet stringent material flammability standards and are fully RoHS compliant, making them a sustainable choice for your projects. Elevate your connectivity solutions with these essential components, perfect for a wide range of applications in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

