| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74040-9869 |
| Series: | 74040 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740409869 |
| SKU: | MOL74040-9869 |
74040-9869
| Heilind Number: | MOL74040-9869 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74040-9869 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our VHDM 8 Row Daughtercard Assembly from the LF series. This essential component ensures seamless communication in your PCB setup, offering reliable performance and durability. Designed for backplane connectors and accessories, it provides efficient board-to-board connections for streamlined operations. With UL agency certification and full RoHS compliance, you can trust in the quality and safety of this assembly. Upgrade your system with this high-quality component and experience enhanced functionality in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

