| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74057-1004 |
| Color: | Black |
| Series: | 74057 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740571004 |
| SKU: | MOL74057-1004 |
74057-1004
Specifications
Detailed Description
Enhance your board-to-board connectivity with our VHDM Single-Ended Backplane Header. This high-performance component features a 2.00mm pitch, 6 rows, and 60 circuits, offering reliable signal transmission. With a vertical orientation and through-hole termination method, it ensures secure PCB attachment. The gold-plated contacts, made of beryllium copper, guarantee optimal conductivity, while the black high-temperature thermoplastic housing provides durability. Operating at temperatures up to 105°C and with a maximum voltage of 120V AC/DC, it suits a wide range of applications. RoHS compliant and with UL agency certification, it meets industry standards for safety and environmental responsibility. Designed for 3.125 Gb/s data rates and featuring ground plane shielding, this connector is ideal for high-speed and high-density connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

