74057-1009

Heilind Number:MOL74057-1009
Manufacturer:Molex
Manufacturer Number:74057-1009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VHDM BACKPLANE 6R 10C OPEN 50u Au 5.15mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 74057-1009
Series:74057
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0740571009
SKU:MOL74057-1009

Detailed Description

Elevate your backplane connectivity with our VHDM 6-row, 10-column open connector, designed for optimal performance. Featuring a durable construction with 50u gold plating, this connector ensures reliable signal transmission in high-speed applications. With a 5.15mm pitch, it offers precise alignment on your PCB. Trust in its quality, as it meets stringent UL agency standards for enhanced safety. Perfect for demanding environments, this connector is a essential component for your backplane setup.