| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74057-8601 |
| Color: | Black |
| Series: | 74057 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740578601 |
| SKU: | MOL74057-8601 |
74057-8601
| Heilind Number: | MOL74057-8601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74057-8601 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Open Signal Module, 150 Circuits, 25 Columns, Advance Mate Shield, Pin Length 4.75mm. Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15, and 6.25mm
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our VHDM Single-Ended Backplane Header. Featuring a 2.00mm pitch, this vertical connector boasts 6 rows and 150 circuits, ideal for high-performance applications. With an Advanced Mate Shield and 4.75mm pin length, it ensures secure and reliable connections. Designed for customization, it accommodates various pin lengths for versatility. Its black thermoplastic housing, gold-plated contacts, and RoHS compliance guarantee quality and environmental responsibility. Perfect for demanding environments, this connector is your go-to solution for efficient data transmission at 3.125 Gb/s.

