| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74058-1002 |
| Series: | 74058 |
| Amperage: | 2 A |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | 2 mm |
| Part Aliases: | 0740581002 |
| SKU: | MOL74058-1002 |
74058-1002
| Heilind Number: | MOL74058-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74058-1002 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Pin End Version, 60 Circuits, Pin Length 6.25mm. Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our VHDM Single-Ended Backplane Header. Featuring a 2.00mm pitch and vertical orientation, this connector boasts six rows and 60 circuits, offering ample versatility for custom configurations. The pin end version, with a pin length of 6.25mm, ensures secure and reliable connections. Crafted from high-quality materials, including beryllium copper contacts with gold plating, it guarantees optimal performance. With a maximum operating temperature of 105°C and RoHS compliance, this connector is both durable and environmentally friendly. Perfect for a wide range of applications, it enables seamless data transmission in any design project. Elevate your connectivity solutions with the utmost precision and quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

