| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74058-8511 |
| Color: | Black |
| Series: | 74058 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740588511 |
| SKU: | MOL74058-8511 |
74058-8511
| Heilind Number: | MOL74058-8511 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74058-8511 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Guide Pin Signal Module, Pin End Version, 150 Circuits, 25 Columns, Pin Length 4.75mm, Key Orientation A
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our VHDM Single-Ended Board-to-Board Backplane Header. Featuring a 2.00mm pitch, this vertical connector boasts 150 circuits spread across 6 rows, with a pin end design for seamless integration. Its high-speed data transmission capabilities, up to 3.125 Gb/s, make it ideal for demanding applications. With gold-plated contact mating areas ensuring reliable performance, and matte tin termination for efficient signal transfer, this connector guarantees durability and quality. RoHS compliant and with a shielded design, it meets stringent industry standards for environmental impact and signal integrity. Suitable for through-hole mounting, it offers easy installation in various PCB layouts. Perfect for backplane configurations, it's a crucial component in achieving optimal system performance.

