| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74058-8521 |
| Color: | Black |
| Series: | 74058 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 25 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0740588521 |
| SKU: | MOL74058-8521 |
74058-8521
| Heilind Number: | MOL74058-8521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74058-8521 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Guide Pin Signal Module, Pin End Version, 150 Circuits, 25 Columns, Pin Length 4.75mm, Key Orientation B
More >>Specifications
Detailed Description
Enhance connectivity in high-speed applications with our VHDM Single-Ended Board-to-Board Backplane Header. Featuring a 2.00mm pitch, vertical orientation, and six rows with guide pin signal modules, this component ensures secure and efficient data transmission. With 150 circuits, 25 columns, and a pin length of 4.75mm, it offers robust performance. The black color and ground plane shield provide durability and signal integrity. Operating at 120V AC/DC and 2A, it is suitable for various industrial environments. Gold-plated contact mating areas and matte tin termination enhance conductivity and reliability. With a data rate of 3.125 Gb/s and compatibility with surface mount technology, this connector is ideal for demanding applications. Whether used in backplane configurations or other PCB setups, its high mating cycle rating of 200 ensures long-term functionality. Trust in this connector for seamless board-to-board connections in your designs.

