| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74058-9002 |
| Series: | 74058 |
| Amperage: | 2 A |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | 2 mm |
| Part Aliases: | 0740589002 |
| SKU: | MOL74058-9002 |
74058-9002
| Heilind Number: | MOL74058-9002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74058-9002 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Guide Pin Signal Module, Pin End Version, 60 Circuits, Pin Length 6.25mm. Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
Easily create custom loaded connectors with our VHDM Single-Ended Board-to-Board Backplane Header. This vertical connector features 6 rows and a guide pin signal module, providing reliable connectivity for your PCB designs. With 60 circuits and a pin length of 6.25mm, it offers versatility for various applications. The through-hole termination method and gold contact plating ensure secure and durable connections. Operating at a maximum temperature of 105°C and with a 2A amperage rating, it meets high-performance standards. This connector is RoHS compliant, making it environmentally friendly. Perfect for backplane applications, it belongs to our extensive range of board-to-board PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

