| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74059-1001 |
| Series: | 74059 |
| Amperage: | 2 A |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Part Aliases: | 0740591001 |
| SKU: | MOL74059-1001 |
74059-1001
Specifications
Detailed Description
Enhance connectivity in your design with our VHDM Single-Ended Board-to-Board Backplane Header. Featuring a 2.00mm pitch, vertical orientation, and six rows, this header is ideal for high-density applications. The guide pin signal module and shield end version ensure reliable signal transmission, while the 60 circuits offer ample connectivity options. With a pin length of 4.75mm, it accommodates various custom loaded connectors. Constructed with beryllium copper contacts plated with gold, this header guarantees excellent conductivity and durability. Operating temperature ranges from -55°C to 105°C, making it suitable for diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB connections with this versatile and high-performance backplane header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

