| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74059-8502 |
| Series: | 74059 |
| Amperage: | 2 A |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Part Aliases: | 0740598502 |
| SKU: | MOL74059-8502 |
74059-8502
| Heilind Number: | MOL74059-8502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74059-8502 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Guide Pin Signal Module, Shield End Version, 150 Circuits, Pin Length 6.25mm, Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
The VHDM Single-Ended Board-to-Board Backplane Header offers a versatile solution for creating custom loaded connectors with its 2.00mm pitch, vertical orientation, and 6-row design. Featuring a Guide Pin Signal Module and Shield End Version, this connector is ideal for applications requiring secure and reliable connections. With 150 circuits and a variety of pin lengths available, including 4.25, 4.75, 5.15, and 6.25mm, designers have flexibility in meeting their specific requirements. Constructed with beryllium copper contacts plated in gold, it ensures excellent conductivity and durability. Operating efficiently in a wide temperature range from -55°C to 105°C, this connector is suitable for diverse environments. With RoHS compliance, it meets environmental standards, making it a responsible choice for your project. Perfect for use in backplane applications, it offers a high-amperage capacity of 2A, making it reliable for demanding setups. Terminated through hole with compliant pins, it guarantees secure attachment to the PCB. Trust in the VHDM Backplane Header for premium connectivity performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

