| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74059-9014 |
| Color: | Black |
| Series: | 74059 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740599014 |
| SKU: | MOL74059-9014 |
74059-9014
| Heilind Number: | MOL74059-9014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74059-9014 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Guide Pin Signal Module, Shield End Version, Pin End Version, 60 Circuits, 10 Columns, Pin Length 5.15mm, Key Orientation A
More >>Specifications
Detailed Description
Experience seamless connectivity with our VHDM Single-Ended Board-to-Board Backplane Header, designed for optimal performance in high-speed data transmission applications. Featuring a 2.00mm pitch and a vertical orientation, this header boasts six rows with 60 circuits and ten columns, ensuring efficient signal transfer. Equipped with guide pin signal modules and shield end versions, it guarantees secure and reliable connections. The beryllium copper, stainless steel, and High Performance Alloy (HPA) construction, along with gold contact plating, ensure durability and conductivity. With a voltage rating of 120 V AC/DC and a data rate of 3.125 Gb/s, this header is suitable for demanding environments. RoHS compliant and UL agency certified, it meets international standards for quality and environmental responsibility. Upgrade your backplane connectors with this essential component for enhanced performance and reliability in your PCB assemblies.

