| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74059-9072 |
| Color: | Black |
| Series: | 74059 - VHDM |
| Amperage: | 2 A |
| Connector Type: | VHDM |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740599072 |
| SKU: | MOL74059-9072 |
74059-9072
| Heilind Number: | MOL74059-9072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74059-9072 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Guide Pin Signal Module, Shield End Version, Pin End Version, 60 Circuits, 10 Columns, Pin Length 6.25mm, Key Orientation G
More >>Specifications
Detailed Description
Discover the VHDM Single-Ended Board-to-Board Backplane Header, a high-performance connectivity solution for your PCB applications. Featuring a 2.00mm pitch, vertical orientation, and 6 rows, this header ensures efficient signal transmission. With a Shield End Version, Pin End Version, and 60 circuits, it offers versatile connectivity options. The 10 columns and 6.25mm pin length provide secure attachment, while the Key Orientation G ensures proper alignment. Made with durable materials, including Beryllium Copper and High Performance Alloy, it guarantees reliability. With a maximum amperage of 2A and voltage of 120V AC/DC, it meets power requirements. RoHS compliant and featuring matte tin termination, it aligns with environmental standards. Ideal for backplane configurations, this header is a vital component for robust and efficient PCB systems.

