| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74060-1001 |
| Color: | Black |
| Series: | 74060 - VHDM |
| Amperage: | 3 A |
| Connector Type: | VHDM |
| Number of Contacts: | 80 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 3.125 Gb/s |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0740601001 |
| SKU: | MOL74060-1001 |
74060-1001
| Heilind Number: | MOL74060-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74060-1001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
VHDM Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 8-Rows, Open Signal Module, 80 Circuits, Pin Length 4.75mm. Series:74075 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our VHDM Single-Ended Board-to-Board Backplane Header. Featuring a 2.00mm pitch, vertical orientation, and 8 rows, this high-performance connector boasts 80 circuits with a pin length of 4.75mm. The open signal module design allows for custom loading options, accommodating standard pin lengths of 4.25, 4.75, 5.15, and 6.25mm. Crafted with durability in mind, it operates reliably in temperatures ranging from -55 to 105 °C, making it ideal for a variety of environments. With gold plating and beryllium copper contacts, you can count on superior conductivity and longevity. Whether you're designing for power or data transmission, this connector, with its 3A amperage and 120V AC/DC voltage rating, ensures optimal performance. RoHS compliant and featuring a ground plane shield, it meets stringent industry standards for quality and safety. Perfect for backplane applications, it offers seamless PCB-to-PCB connections, making it a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | 515219 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about in order to increase the Molex manufacturing footprint, Molex will add a local qualified vendor for assembly and stiffener pin. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/20/2015 | GCM 10735759 - Change In Packaging Specifications. This letter is to inform you that Molex is changing the tube design to address tail damage to the final assemblies as a result of the connector getting stuck in the tube. Current tube profile has ribs to suspend the connector which prevents tail damage. The tube can flex allowing the parts to slip pass the ribs, so we are changing the profile to solid walls and tightening the inside dimension. | Download | |||

